Cart

HFD7520-212

HONEYWELL HFD7520-212

image shown is a representation only

HONEYWELL

FIBEROPTIC DETECTOR 660nm156Mbp
Supplier: Honeywell
Matchcode: HFD7520-212
Rutronik No.: IR6245
Unit Pack: 20
MOQ: 20
package: Plastic SM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
FIBEROPTIC
Max.sensivity
650 nm
Rise/Fall time
3 ns
Package
Plastic SM
SMD/THT
THT
Packaging
BULK
Automotive
NO
Forward V/Vceo
7 V
Reverse V/Veco
-0,5 V
Power dissip
250 mW
Op.temp.min.
-20 °C
Op.temp.max.
70 °C
Leadfree Defin.
5
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?