Cart

HFD7000-412I

HONEYWELL HFD7000-412I

image shown is a representation only

HONEYWELL

FIBEROPTIC DETECTOR 660nm
Supplier: Honeywell
Matchcode: HFD7000-412I
Rutronik No.: IR6696
Unit Pack: 1
MOQ: 1
package: FIBER GLAS
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
8.34 $
8.34 $

Prices

1 8.34 $
200 6.99 $

Parameter

Type
FIBEROPTIC
Max.sensivity
660 nm
Sens.range min
400 nm
Sens.range max.
950 nm
Rise/Fall time
6 ns
Package
FIBER GLAS
SMD/THT
THT
Packaging
INDIVIDUAL
Automotive
NO
Op.temp.min.
0 °C
Op.temp.max.
70 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?