Cart

HFD7000-202

HONEYWELL HFD7000-202

image shown is a representation only

HONEYWELL

FIBEROPTIC DETECTOR 660nm 16Mbp
Supplier: Honeywell
Matchcode: HFD7000-202
Rutronik No.: IR6657
Unit Pack: 20
MOQ: 20
package: METAL BARR
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
52.13 $
1,042.60 $

Prices

20 52.13 $
40 43.71 $
Article with this quantity is not orderable.

Parameter

Type
FIBEROPTIC
Max.sensivity
660 nm
Sens.range min
400 nm
Sens.range max.
950 nm
Rise/Fall time
6 ns
Package
METAL BARR
SMD/THT
THT
Packaging
BULK
Automotive
NO
Op.temp.min.
0 °C
Op.temp.max.
70 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?