Cart

HFD3023-500-BAA

HONEYWELL HFD3023-500-BAA

image shown is a representation only

HONEYWELL

FIBER OPTIC TTL DETECTOR ST SIN
Supplier: Honeywell
Matchcode: HFD3023-500-BAA
Rutronik No.: IR6196
Unit Pack: 1
MOQ: 10
package: ST SINGLE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
58.96 $
589.60 $

Prices

10 58.96 $
25 49.44 $

Parameter

Type
FIBEROPTIC
Max.sensivity
850 nm
Rise/Fall time
6 ns
Package
ST SINGLE
SMD/THT
THT
Packaging
INDIVIDUAL
Automotive
NO
Forward V/Vceo
6 V
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?