Cart

HEL-775-A-U-1

HONEYWELL HEL-775-A-U-1

image shown is a representation only

HONEYWELL

TEMPERATURE SENSOR RTD 1000 OHM
Supplier: Honeywell
Matchcode: HEL-775-A-U-1
Rutronik No.: ICINOT1045
Unit Pack: 1
MOQ: 21
package: SIP
Packaging: BOX
On request
21.87 $
459.27 $

TEMPERATURE SENSOR RTD 1000 OHM Description

HEL-775 Series temperature sensor, platinum RTD, ceramic case, SIP HEL-775 platinum RTDs are designed to measure temperatures from -55 °C to 150 °C [-67 °F to 302 °F] in printed circuit boards, temperature probes, or other lower temperature applications. Solderable leads in 0.050" or 0.100 in" spacing provide strong connections for wires or printed circuits.

The 1000 Ohm, 375 alpha version, provides 10X greater sensitivity and signal-to-noise. The 0.050 in lead space models are ideal for probes.

Features

  • Linear resistance vs temperature
  • Accurate and interchangeable
  • Excellent stability
  • Small for fast response
  • Wide temperature range

Target Applications

  • HVAC: room, duct and refrigerant temperature
  • Electronic assemblies: thermal management, temperature compensation
  • Process control: temperature regulation

Parameter

Interface
Analog
Top(min)
-55 °C
Top(max)
150 °C
Package
SIP
Automotive
NO
Vcc(max)
50 V
Technology
RTD
Icc
1 mA
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?