Cart

HEL-711-U-1-12-00

HONEYWELL

TEMPERATURE SENSOR RTD 1000 OHM
Supplier: Honeywell
Matchcode: HEL711-U-1-12-00
Rutronik No.: ICINOT1007
Unit Pack: 1
MOQ: 50
package: RADIALCHIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
28.40 $
1,420.00 $

Parameter

Interface
Analog
Top(min)
-200 °C
Top(max)
260 °C
Package
RADIALCHIP
Automotive
NO
Technology
RTD
Icc
1 mA
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?