Cart

HEL-707-T-0-12-00

HONEYWELL HEL-707-T-0-12-00

image shown is a representation only

HONEYWELL

TEMPERATURE SENSOR RTD
Supplier: Honeywell
Matchcode: HEL-707-T-0-12-00
Rutronik No.: ICINOT1209
Unit Pack: 1
MOQ: 1
package: RADIALCHIP
Packaging: BOX
In Stock
67.60 $
67.60 $

Prices

1 67.60 $
10 64.44 $
15 62.19 $
20 58.59 $
25 55.44 $

TEMPERATURE SENSOR RTD Description

HEL-700 Series temperature sensor, platinum RTD, ceramic case, leadwires

The HEL-700 Series Thin Film Platinum RTDs (Resistance Temperature Detectors) are designed to monitor or control critical temperatures in industrial applications. They provide a linear change in resistance versus temperature, combining high linearity, stability, accuracy, and wide temperature range in a small, fast-response package.

The HEL-700 Series is designed to measure temperatures from -75 °C to 540 °C [-100 °F to 1000 °F] with high accuracy. These fully-assembled elements are ready-to-use in probe assemblies, without the need for fragile splices to extension leads.

These products are manufactured using a thin layer of platinum deposited on an alumina substrate and are laser trimmed to a resistance interchangeability of a standard ±0.2% (±0.5 °C accuracy) or optional ±0.1% (±0.3 °C accuracy). The sensor chip is then glassed, wired and potted or ceramic fired to result in a cylindrical alumina package with either TFE Teflon® – or fiberglass – insulated lead wires.

Features

  • Wide temperature range
  • Interchangeable
  • Accurate
  • Linear resistance vs temperature
  • Fast response
  • Laser trimmed
  • Ceramic case material
  • TFE Teflon® or fiberglass leadwires
  • Multiple small sizes
  • Ready-to-use, fully assembled elements

Target Applications

Temperature sensing for monitoring, compensation and regulation in:

Industrial:

  • HVAC equipment
  • Instrument and probe assemblies
  • Process control
  • Motor windings and bearings
  • Battery packs
  • Environmental chambers
  • Ovens and kilns
  • Drill holes in large objects

Medical:

  • Autoclaves

Aerospace/Defense:

  • Aircraft
  • Space vehicles

Parameter

Interface
Analog
Top(min)
-75 °C
Top(max)
540 °C
Package
RADIALCHIP
Automotive
NO
Technology
RTD
Icc
1 mA
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?