Cart

HEL-705-U-1-12-00

HONEYWELL

TEMPERATURE SENSOR RTD
Supplier: Honeywell
Matchcode: HEL-705-U-1-12-00
Rutronik No.: ICINOT1139
Unit Pack: 1
MOQ: 50
package: RADIALCHIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
20.89 $
1,044.50 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Technology
RTD
Interface
Analog
Package
RADIALCHIP
Top(max)
260 °C
Icc
1 mA
Automotive
NO
Top(min)
-200 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?