Cart

GLCB01A2A

HONEYWELL GLCB01A2A

image shown is a representation only

HONEYWELL

LIMIT SWITCH GLOBAL GLS
Supplier: Honeywell
Matchcode: GLCB01A2A
Rutronik No.: ICIN2853
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
In Stock
67.95 $
67.95 $

Prices

1 67.95 $
2 64.79 $
3 62.52 $
6 58.89 $
10 55.73 $

LIMIT SWITCH GLOBAL GLS Description

MICRO SWITCH GLC Series Global Limit Switches, Side Rotary With Roller - Adjustable, 1NC/1NO SPDT Snap Action, PG13.5 MICRO SWITCH GLS Min-Din limit switches are durable and reliable limit switches sealed to IP and NEMA ratings. The compact housings are often ideal for equipment where space is at a premium. The extensive product range is available in three different housing types; metal housing, plastic housing or a three conduit metal housing which are mounting compatible to EN50047. A wide range of actuators, contact blocks, and conduit/connectivity options enhance the product offering. In today’s demanding age of logic-level controls, electromechanical switches are frequently used to interface with PLCs and other logic level devices. GLS limit switches offer an option for gold-plated contacts for the standard switch. This option promotes the switch reliability for logic-level applications.

Features

  • Designed to IEC standard for world-wide applications
  • Certified for global applications: UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)1
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
  • 1CCC certification is not available on the GL Series Switches sold within Europe, Middle East, and Africa. Option for CCC certification in these regions is available upon request.

Target Applications

  • Machine tools: metal fabrication equipment, presses, transfer lines and special machinery
  • Material handling equipment: conveyors, elevators, cranes, and hoists
  • Packaging machinery and process equipment
  • Textile machinery
  • Construction machinery and equipment, vehicles and lift trucks

Parameter

Vcc(min)
250 V
Vcc(max)
-40 V
Top(min)
85 °C
Automotive
NO
Package
PCB
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United Kingdom
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?