Cart

GFD3500-002/AAA

HONEYWELL GFD3500-002/AAA

image shown is a representation only

HONEYWELL

FIBEROPTIC DETECTOR 660nm16Mbps
Supplier: Honeywell
Matchcode: GFD3500-002/AAA
Rutronik No.: IR6191
Unit Pack: 20
MOQ: 20
package: TO-18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
52.06 $
1,041.20 $

Prices

20 52.06 $
40 43.65 $

Parameter

Type
FIBEROPTIC
Max.sensivity
660 nm
Sens.range min
400 nm
Sens.range max.
950 nm
Rise/Fall time
6 ns
Package
TO-18
SMD/THT
THT
Packaging
BULK
Automotive
NO
Forward V/Vceo
6 V
V(CEO)
0.4 V
Op.temp.min.
0 °C
Op.temp.max.
70 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?