Cart

FSS1500NSB

HONEYWELL

FORCE SENSOR 1500g
Supplier: Honeywell
Matchcode: FSS1500NSB
Rutronik No.: ICIN1541
Unit Pack: 5
MOQ: 5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Automotive
NO
Type
FORCE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?