Cart

FSEP8506-003

HONEYWELL FSEP8506-003

image shown is a representation only

HONEYWELL

IR EMITTER, 935NM, 50DEG, SIDE.
Supplier: Honeywell
Matchcode: FSEP8506-003
Rutronik No.: IR5917
Unit Pack: 1
MOQ: 100
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0625 $
106.25 $

Prices

100 1.0625 $
1,000 0.8909 $

Parameter

Case type
EMITTER
Wavelength (pea
935 nm
Radiant Intens.
0.90 mW/sr
Forward current
20 mA
Emission Angle
50 Degree
Rise/Fall time
0.7 µs
Power dissip
100 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
3 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?