Cart

FSDP8106-001

HONEYWELL FSDP8106-001

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR
Supplier: Honeywell
Matchcode: FSDP8106-001
Rutronik No.: IR5445
Unit Pack: 100
MOQ: 100
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
PHOTODARLI
Max.sensivity
935 nm
Sens.range min
100 nm
Sens.range max.
50 nm
Package
SIDEVIEW
SMD/THT
THT
Detection angle
5 °
Packaging
BULK
Automotive
NO
V(CEO)
15 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?