Cart

F38000102

HONEYWELL

LINEAR POSITION TRANSDUCER
Supplier: Honeywell
Matchcode: F38000102
Rutronik No.: ICIN3108
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
381.28 $
381.28 $

Parameter

Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
80 °C
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85334010000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?