Cart

DUXL30D

HONEYWELL

P-Sensor Analog GAGE leadfree
Supplier: Honeywell
Matchcode: DUXL30D
Rutronik No.: ICIN2976
Unit Pack: 5
MOQ: 5
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/31/2016
On request
On request

Parameter

Interface
analog
Calibrated
yes
T-compensated
yes
Amplified
no
P(min)
-0,074 bar
P(max)
0.074 bar
Vcc(min)
4.5 V
Vcc(max)
8 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
PCB
Leadfree Defin.
Leadfree
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?