Cart

DCXL30DS

HONEYWELL

P-Sensor Differenzial
Supplier: Honeywell
Matchcode: DCXL30DS
Rutronik No.: ICIN2929
Unit Pack: 1
MOQ: 1
package: DIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/31/2016
On request
On request

Parameter

Interface
analog
Calibrated
yes
T-compensated
yes
Amplified
no
P(min)
0.074 bar
P(max)
0.074 bar
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
-25 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
DIP
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020900
Country
France
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?