Cart

CSNG251-001

HONEYWELL

Current Sensor
Supplier: Honeywell
Matchcode: CSNG251-001
Rutronik No.: ICIN2232
Unit Pack: 20
MOQ: 20
package: PCB-3
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
73.63 $
1,472.60 $

Prices

20 73.63 $
100 50.63 $

Parameter

Icc
10 µA
Vcc(min)
-15 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
PCB-3
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90303330900
Country
United States
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?