Cart

CSNB121

HONEYWELL CSNB121

image shown is a representation only

HONEYWELL

Current Sensor
Supplier: Honeywell
Matchcode: CSNB121
Rutronik No.: ICIN2301
Unit Pack: 1
MOQ: 1
package: PCB-3
Packaging: INDIVIDUAL
In Stock
47.53 $
47.53 $

Prices

1 47.53 $
60 45.31 $
90 43.73 $
120 38.97 $

Current Sensor Description

CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 50 A nominal, ±100 A range, 2000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Features

  • Current sensing up to 1275 amps (depending on product listing)
  • Measures ac, dc and impulse currents
  • Competitive cost/performance ratio
  • Rapid response
  • High overload capability
  • High level of electrical isolation between primary and secondary circuits
  • Industrial operating temperature range
  • Small size and weight

Target Applications

  • Variable speed drives
  • Overcurrent protection
  • Ground fault detectors
  • Current feedback control systems
  • Robotics
  • UPS and telecommunication power supplies
  • Welding power supplies
  • Automotive - Battery management systems
  • Wattmeters

Parameter

Resolution
-100 bits
Accuracy
100
Vcc(min)
-15 V
Vcc(max)
15 V
U(cc)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
PCB-3
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
China
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?