Cart

CSLA2DJ

HONEYWELL

Current Sensor
Supplier: Honeywell
Matchcode: CSLA2DJ
Rutronik No.: ICIN2248
Unit Pack: 1
MOQ: 50
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
51.78 $
2,589.00 $

Prices

50 51.78 $
100 35.60 $

Parameter

Icc
20 µA
Vcc(max)
12 V
Top(min)
-25 °C
Top(max)
85 °C
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90303330900
Country
Mexico
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?