Cart

CSCA0600A000B15B01

HONEYWELL CSCA0600A000B15B01

image shown is a representation only

HONEYWELL

I-SenseModule 600A OL U
Supplier: Honeywell
Matchcode: CSCA0600A000B15B01
Rutronik No.: ICIN3479
Unit Pack: 10
MOQ: 20
package: SPECIAL
Packaging: INDIVIDUAL
On request
37.56 $
751.20 $

Prices

20 37.56 $
30 25.83 $

I-SenseModule 600A OL U Description

CSCA-A Series Hall-effect based, open-loop current sensor, Molex-type connector, 600 A RMS nominal, ±900 A range CSCA-A Series inductive analog current sensors are based on Hall-effect technology. A Hall-effect device (HED) produces an output voltage linearly related to the amplitude and phase of a magnetic field applied to it. Current flowing through a primary conductor generates a rotating magnetic field around the conductor. This field is collected by a core of magnetically sensitive material and is concentrated in the core's gap where the HED is located. Therefore, the HED output is directly proportional to the amplitude and phase of the primary current. The HED output is trimmed for gain and offset calibration so that the CSCA-A Series sensor provides a predefined output sensitivity versus primary current.

Features

  • Measures ac, dc, and impulse currents
  • Competitive cost/performance ratio
  • Low power consumption
  • Compact sise
  • High level of electrical isolation between primary and secondary circuits
  • Large primary aperture
  • RoHS compliant
  • Ce, UL approvals (pending)

Target Applications

  • Variable speed drives
  • Ground fault detectors
  • Current feedback control systems
  • Robotics
  • UPS and telecommunications power supplies
  • Welding power supplies
  • Automotive - battery management systems
  • Watt meters

Parameter

Accuracy
2
Vcc(min)
-15 V
Vcc(max)
15 V
Icc
17 µA
Top(min)
-10 °C
Top(max)
80 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?