Cart

ASDXAVX005PGAA5

HONEYWELL

P-Sensor Analog 5 VOLT
Supplier: Honeywell
Matchcode: ASDXAVX005PGAA5
Rutronik No.: ICIN2956
Unit Pack: 1
MOQ: 25
package: PCB
Packaging: BOX
On request
58.24 $
1,456.00 $

P-Sensor Analog 5 VOLT Description

ASDX Series, analog output, amplified, gage, 0 psi to 5 psi, AV pressure port, DIP, 10% to 90% calibration, 5 Vdc power supply The ASDX Series are silicon pressure sensors offering an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range.

The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.

The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.

These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.

The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.

Features

  • Output options: I2C- or SPI-compatible 14-bit digital
  • Precision ASIC conditioning and temperature compensated over 0°C to 85°C [32°F to 185°F] temperature range
  • Low operating voltage
  • Absolute, differential and gage types
  • Pressure ranges from 10 inches H2O to 5 psi
  • Standard calibrations in inches H2O, psi, mbar, bar, kPa
  • Total error band of ±2.0 %FSS of full scale span maximum
  • RoHS compliant

Target Applications

  • Flow calibrators
  • Ventilation and airflow monitors
  • Gas flow instrumentation
  • Sleep apnea monitoring and therapy equipment
  • Barometry
  • Pneumatic controls
  • HVAC

Parameter

Interface
Analog
P(min)
0 bar
P(max)
0.344 bar
Top(min)
-20 °C
Top(max)
105 °C
Package
PCB
Automotive
NO
Vcc(max)
5.25 V
Accuracy
0.007
Calibrated
yes
T-compensated
Yes
Amplified
Yes
Icc
2.5 mA
Vcc(min)
4.75 V
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?