Cart

AML92ERL

HONEYWELL AML92ERL

image shown is a representation only

HONEYWELL

EMITTER RED
Supplier: Honeywell
Matchcode: AML92ERL
Rutronik No.: IR4956
Unit Pack: 1
MOQ: 1
package: SPECIAL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
16.82 $
16.82 $

Prices

1 16.82 $
10 14.10 $

Parameter

Case type
EMITTER
Emission Angle
30 Degree
Power dissip
150 mW
Automotive
NO
Package
SPECIAL
Reverse voltage
5.6 V
T(A) min
-20 °C
Forward voltage
4 V
T(A) max
60 °C
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?