Cart

ABPMANN005PGAA3

HONEYWELL

P-Sensor Gage SMT 345mbar An.
Supplier: Honeywell
Matchcode: ABPMANN005PGAA3 NPI
Rutronik No.: ICENVI1130
Unit Pack: 1
MOQ: 1
package: SMT
Packaging: INDIVIDUAL
On request
33.27 $
0 $
Article with this quantity is not orderable.

Parameter

Interface
Analog
P(min)
0 bar
P(max)
0.35 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
SMT
Automotive
NO
Vcc(max)
3.6 V
Accuracy
0.25
Calibrated
NO
T-compensated
YES
Amplified
YES
Icc
2.8 mA
Vcc(min)
3.0 V
Mounting
SMD
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?