Cart

ABPLLNT010BGAA5

HONEYWELL

P-Sensor Gage SMT 10bar An.
Supplier: Honeywell
Matchcode: ABPLLNT010BGAA5 NPI
Rutronik No.: ICMEMS1077
Unit Pack: 250
MOQ: 250
package: SMT
Packaging: BOX
Topseller
On request
12.16 $
3,040.00 $

Prices

250 12.16 $
500 11.75 $

Parameter

Interface
Analog
P(min)
0 bar
P(max)
10 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
SMT
Automotive
NO
Accuracy
0.25
Calibrated
NO
T-compensated
Yes
Amplified
Yes
Icc
2.8 mA
Mounting
THT
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?