Cart

ABPDRRT100MGAA3

HONEYWELL

P-Sensor Gage DIP 100mbar Analo
Supplier: Honeywell
Matchcode: ABPDRRT100MGAA3 NPI
Rutronik No.: ICMEMS1281
Unit Pack: 250
MOQ: 250
package: DIP
Packaging: BOX
Topseller
On request
14.24 $
3,560.00 $

Prices

250 14.24 $
500 13.29 $

Parameter

Interface
ANALOG
Top(min)
-40 °C
Top(max)
85 °C
Package
DIP
Automotive
NO
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?