Cart

ABPDRRT005PG2A5

HONEYWELL

P-Sensor Gage SMT 345mbar I2C
Supplier: Honeywell
Matchcode: ABPDRRT005PG2A5 NPI
Rutronik No.: ICMEMS1079
Unit Pack: 250
MOQ: 250
package: SMT
Packaging: BOX
Topseller
On request
16.28 $
4,070.00 $

Prices

250 16.28 $
500 15.20 $

Parameter

Interface
I2C
P(min)
0 bar
P(max)
0.345 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
SMT
Automotive
NO
Accuracy
0.25
Calibrated
NO
T-compensated
Yes
Amplified
Yes
Icc
2.8 mA
Mounting
THT
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
United Kingdom
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?