Cart

ABPDANT060MGAA5

HONEYWELL

Pressure ssensor DIP 0-60mbarg
Supplier: Honeywell
Matchcode: ABPDANT060MGAA5
Rutronik No.: ICENVI1094
Unit Pack: 250
MOQ: 250
package: SMT
Packaging: BOX
Topseller
On request
13.75 $
3,437.50 $

Prices

250 13.75 $
500 12.83 $

Parameter

Interface
analog
P(min)
0 bar
P(max)
60 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
SMT
Automotive
NO
Vcc(max)
5.25 V
Accuracy
0.25
Technology
Silicone
Calibrated
NO
Type
Pressure
T-compensated
yes
Amplified
yes
Vcc(min)
4.75 V
Mounting
SMT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?