Cart

91MCE1-S1

HONEYWELL

Global Limit Switches
Supplier: Honeywell
Matchcode: 91MCE1-S1
Rutronik No.: ICIN2252
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
32.73 $
32.73 $
Obsolete article with this quantity is not orderable.

Parameter

Top(min)
85 °C
Vcc(max)
-25 V
Vcc(min)
250 V
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?