Cart

77031-00000100-01

HONEYWELL

Pres Switch Metripack 7-12 PSI
Supplier: Honeywell
Matchcode: 77031-00000100-01
Rutronik No.: ICINOT3626
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
45.51 $
45.51 $

Prices

1 45.51 $
25 31.29 $

Parameter

Package
PCB
Top(max)
120 °C
Top(min)
-40 °C
Packaging
BOX
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?