Cart

58C2100

HONEYWELL

Potentiometer 4W 100Ohm
Supplier: Honeywell
Matchcode: 58C2100
Rutronik No.: ICINOT1049
Unit Pack: 100
MOQ: 100
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
68.10 $
6,810.00 $

Prices

100 68.10 $
200 66.92 $
500 65.17 $

Parameter

Package
PCB
Top(max)
105 °C
Top(min)
-55 °C
Vcc(max)
380 V
Packaging
BOX
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?