Cart

520-41AH05-105

HONEYWELL

TEMPERATURE SENSOR
Supplier: Honeywell
Matchcode: 520-41AH05-105
Rutronik No.: ICIN1828
Unit Pack: 1
MOQ: 100
package: EPOXY
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
Analog
Accuracy
25
Technology
NTC
Top(min)
-60 °C
Top(max)
150 °C
Automotive
NO
Package
EPOXY
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?