Cart

40PC500G2A

HONEYWELL

P-Sensor Analog 500 psig
Supplier: Honeywell
Matchcode: 40PC500G2A
Rutronik No.: ICIN3534
Unit Pack: 1
MOQ: 1
package: DIP6
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
Soon available
83.56 $
83.56 $

Prices

1 83.56 $
10 57.44 $

Parameter

Interface
Analog
P(min)
0 bar
P(max)
35.48 bar
Top(min)
-45 °C
Top(max)
125 °C
Package
DIP6
Automotive
NO
Vcc(max)
5.25 V
Calibrated
no
T-compensated
Yes
Amplified
Yes
Icc
0.5 mA
Vcc(min)
4.75 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?