Cart

40PC250G2A

HONEYWELL

P-Sensor Analog
Supplier: Honeywell
Matchcode: 40PC250G2A
Rutronik No.: ICIN3332
Unit Pack: 10
MOQ: 10
package: DIP6
Packaging: BOX
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
54.00 $
540.00 $

Prices

10 54.00 $
30 50.57 $

Parameter

Interface
Analog
P(min)
0 bar
P(max)
17 bar
Top(min)
-45 °C
Top(max)
125 °C
Package
DIP6
Automotive
NO
Vcc(max)
5.25 V
Calibrated
no
T-compensated
Yes
Amplified
Yes
Icc
10 mA
Vcc(min)
4.75 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?