Cart

40PC150G2A

HONEYWELL

P-Sensor Analog
Supplier: Honeywell
Matchcode: 40PC150G2A
Rutronik No.: ICIN3015
Unit Pack: 10
MOQ: 10
package: DIP6
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
82.91 $
829.10 $

Prices

10 82.91 $
30 57.00 $

Parameter

Interface
Analog
P(min)
0 bar
P(max)
10.342 bar
Top(min)
-45 °C
Top(max)
125 °C
Package
DIP6
Automotive
NO
Vcc(max)
5 V
Calibrated
no
Amplified
Yes
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?