Cart

40PC015V1A

HONEYWELL

P-Sensor Analog
Supplier: Honeywell
Matchcode: 40PC015V1A
Rutronik No.: ICIN1912
Unit Pack: 10
MOQ: 50
package: DIP6
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
42.85 $
2,142.50 $

Parameter

Interface
Analog
P(min)
0 bar
P(max)
1.03 bar
Top(min)
-45 °C
Top(max)
125 °C
Package
DIP6
Automotive
NO
Vcc(max)
5.25 V
Calibrated
no
Amplified
Yes
Vcc(min)
4.75 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?