Cart

3450RC 87130007

HONEYWELL

TEMPERATURE SENSOR MODUL 260°C
Supplier: Honeywell
Matchcode: 3450RC 87130007
Rutronik No.: ICINOT1207
Unit Pack: 1
MOQ: 30
package: PCB
Packaging: BOX
On request
18.48 $
554.40 $

Prices

30 18.48 $
60 17.41 $
90 16.48 $

Parameter

Interface
Analog
Top(min)
0 °C
Top(max)
260 °C
Package
PCB
Automotive
NO
Technology
Thermostat
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?