Cart

3450RC 86210136

HONEYWELL 3450RC 86210136

image shown is a representation only

HONEYWELL

TEMPERATURE SENSOR MODUL 260°C
Supplier: Honeywell
Matchcode: 3450RC 86210136
Rutronik No.: ICENVI1103
Unit Pack: 10
MOQ: 70
package: Phenolic
Packaging: BULK
On request
16.27 $
1,138.90 $

TEMPERATURE SENSOR MODUL 260°C Description

3450RC Series Ceramic Automatic Reset Thermostats The 3450RC Series consists of a temperature-sensitive bimetal disc, electrically isolated from the switch, which actuates the normally closed contacts. The contacts open when the surface or ambient temperatures increase to the operating snap point of the calibrated disc. Response to temperature changes is extremely rapid due to the inherently low mass of the disc and the small size of the product.

Features

  • Cost effective
  • Rivet sleeve construction
  • Low profile
  • High temperature capability
  • High current

Target Applications

  • HVAC
  • Power supplies
  • Decorative fireplaces
  • Glue guns

Parameter

Package
Phenolic
Automotive
NO
Technology
THERMOSTAT
Mounting
Hole
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?