Cart

2SS52M

HONEYWELL 2SS52M

image shown is a representation only

HONEYWELL

Magneto Resistive Sens. Digital
Supplier: Honeywell
Matchcode: 2SS52M
Rutronik No.: ICIN810
Unit Pack: 1
MOQ: 1000
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.95 $
1,950.00 $

Prices

1,000 1.95 $
2,000 1.92 $

Parameter

Package
TO92
Boff(min)
MAGRES
Vcc(max)
30 V
Top(max)
150 °C
Automotive
NO
Icc
6 mA
Bon(max)
2.5 mT
Boff(min)
0.5 mT
Vcc(min)
3.8 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?