Cart

2SS52M-S

HONEYWELL 2SS52M-S

image shown is a representation only

HONEYWELL

Magneto Resistive Sens. Digital
Supplier: Honeywell
Matchcode: 2SS52M-S
Rutronik No.: ICIN1574
Unit Pack: 1
MOQ: 1000
package: SIP3
Packaging: BULK
On request
3.75 $
3,750.00 $

Prices

1,000 3.75 $
2,000 3.08 $

Magneto Resistive Sens. Digital Description

2SS52M Series magnetoresistive omnipolar sensor IC, U-Pack surface mount, 1000 units/bulk

The 2SS52M Series Digital Magnetoresistive Sensors are omnipolar, solid-state sensors with a built-in magnetoresistive bridge integrated on silicon and encapsulated in a plastic package. The integrated circuit also includes a band-gap regulator and a digital output in response to very low magnetic fields.

These sensor ICs may be operated with either a North or a South magnetic pole applied in parallel to the sensor IC. The polarity does not need to be identified, simplifying installation in single pole applications and doubling the resolution in rotating magnet applications.

These small and highly sensitive omnipolar devices have become a popular building block for flow metering, motor RPM and cylinder position sensing.

They are available in five package styles:

  • 2SS52M: U-pack, 3-pin, in-line sensor IC with straight leads supplied in bulk packaging (1000 units per bag)
  • SS552MT: SOT-89B surface-mount sensor IC supplied on tape and reel which allows for compact design with automated component placement (1000 units per tape and reel)
  • 2SS52M-S: U-pack, 3-pin in-line, surface-mount sensor, IC supplied in bulk packaging (1000 units per bag)
  • 2SS52M-T2: U-pack, 3-pin, in-line sensor IC with formed leads supplied in ammo pack tape-in-box (5000 units per box)
  • 2SS52M-T3: U-pack, 3-pin, in-line sensor IC with straight leads supplied in ammo pack tape-in-box (5000 units per box)

Features

  • High sensitivity: 25 Gauss maximum operate point allows for extended sensing distance or a smaller magnet
  • 3.8 Vdc to 30 Vdc supply voltage range
  • Omnipolar sensing: Activates with either North or South pole
  • Temperature range: -40°C to 150°C [-40°F to 302°F]
  • Digital current-sinking output
  • RoHs compliant, meets Directive 2002/95/EC

Target Applications

Industrial:

  • High frequency flow sensing in HVAC, water, fuel meters, and gas utility meters
  • Anti-tamper detection in water, electric, and gas utility meters
  • Liquid level detection
  • Motor RPM sensing
  • In-cylinder position sensing

Medical:

  • RPM sensing in exercise and rehabilitation equipment
  • Magnetic interrupt in exercise and rehabilitation equipment
  • Absence/presence detection in infusion pumps
  • Position sensing of medication dispensing cabinet drawers
  • Incline position sensing in hospital beds

White Goods:

  • Lid, door and drawer position detection
  • Fluid flow detection
  • Liquid level detection

Parameter

Boff(min)
0.5 mT
Vcc(min)
3.8 V
Top(max)
150 °C
Package
SIP3
Automotive
NO
Boff(min)
AMR
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
11 mA
Bon(max)
2.5 mT
Top(min)
-40 °C
Vcc(max)
30 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?