Cart

26PCGFA6G

HONEYWELL

P-Sensor 17,24Bar Gage A THT
Supplier: Honeywell
Matchcode: 26PCGFA6G
Rutronik No.: ICIN3176
Unit Pack: 5
MOQ: 5
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
64.57 $
322.85 $

Prices

5 64.57 $
10 44.39 $

Parameter

Interface
Analog
P(min)
-17,239 bar
P(max)
17.239 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
SPECIAL
Automotive
NO
Vcc(max)
16 V
Calibrated
yes
T-compensated
Yes
Amplified
No
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?