Cart

26PCGFA6D

HONEYWELL

P-Sensor 17,24Bar Differen. A.
Supplier: Honeywell
Matchcode: 26PCGFA6D
Rutronik No.: ICMEMS1061
Unit Pack: 5
MOQ: 25
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
34.56 $
864.00 $

Parameter

Interface
analog
Package
SPECIAL
P(min)
-17,23 bar
P(max)
17.23 bar
Top(max)
85 °C
Calibrated
yes
T-compensated
yes
Automotive
NO
Amplified
no
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020900
Country
France
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?