Cart

26PCDFM6G

HONEYWELL 26PCDFM6G

image shown is a representation only

HONEYWELL

P-Sensor 2,0684 Bar SIP A Diff
Supplier: Honeywell
Matchcode: 26PCDFM6G
Rutronik No.: ICMEMS1198
Unit Pack: 1
MOQ: 5
package: PCB
Packaging: TUBE
Soon available
61.54 $
307.70 $

Prices

5 61.54 $
10 58.67 $
15 56.62 $
20 53.34 $
25 50.47 $

P-Sensor 2,0684 Bar SIP A Diff Description

26PC Series, compensated/unamplified, gage, 0 psi to 30 psi, 1x4 SIP 15,2 mm [0.60 in] long, 1/4-28 thread The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Features

  • Lowest priced sensor with temperature compensation and calibration
  • Variety of gage pressure port configurations - easily and quickly modified for your special needs
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure

Target Applications

Medical
  • Oxygen and nitrogen gas distribution in hospitals
  • Dental chairs
Environmental
  • Water control valves
  • Instrumentation
  • Irrigation equipment
  • Filter monitoring equipment
Industrial Instrumentation
  • Robotics
  • Pressure valves
  • Leak detection
  • Air compressors
Analytical Instrumentation
  • Gas chromatography

Parameter

Interface
Analog
P(min)
0 bar
P(max)
2.06843 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
PCB
Automotive
NO
Calibrated
yes
T-compensated
Yes
Amplified
No
Vcc(min)
10 V
Mounting
SIP
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?