Cart

26PCCFA6D

HONEYWELL

P-Sensor 26PC Durchfluss A
Supplier: Honeywell
Matchcode: 26PCCFA6D
Rutronik No.: ICIN2719
Unit Pack: 5
MOQ: 25
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
43.96 $
1,099.00 $

Parameter

Interface
Analog
P(min)
-3,103 bar
P(max)
3.103 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
PCB
Automotive
NO
Vcc(max)
16 V
Calibrated
yes
T-compensated
Yes
Amplified
No
Vcc(min)
10 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?