Cart

26PCBFG2G

HONEYWELL

P-Sensor Max Pressure A
Supplier: Honeywell
Matchcode: 26PCBFG2G
Rutronik No.: ICIN1473
Unit Pack: 5
MOQ: 25
package: SPECIAL
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
On request
57.11 $
1,427.75 $

Parameter

Interface
Analog
P(min)
-0,35 bar
P(max)
0.35 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
SPECIAL
Automotive
NO
Vcc(max)
16 V
Calibrated
yes
T-compensated
Yes
Amplified
No
Vcc(min)
10 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?