Cart

26PCBFA6D

HONEYWELL 26PCBFA6D

image shown is a representation only

HONEYWELL

P-Sensor 26PC Series Analog
Supplier: Honeywell
Matchcode: 26PCBFA6D
Rutronik No.: ICIN804
Unit Pack: 5
MOQ: 25
package: 20PC
Packaging: BULK
Topseller
On request
56.16 $
1,404.00 $

P-Sensor 26PC Series Analog Description

26PC Series, compensated/unamplified, differential, ±5 psi 1x4 SIP 15,2 mm [0.60 in] long, straight port The factory calibrated 26PC Series miniature pressure sensors provide reliable differential pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi to 250 psi sensing ranges.

Features

  • True wet/wet differential sensing
  • Lowest priced sensor with temperature compensation and calibration
  • Operable after exposure to frozen conditions
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure

Target Applications

Medical
  • Oxygen and nitrogen gas distribution in hospitals
  • Dental chairs
Environmental
  • Water control valves
  • Instrumentation
  • Irrigation equipment
  • Filter monitoring equipment
Industrial Instrumentation
  • Robotics
  • Pressure valves
  • Leak detection
  • Air compressors
Analytical Instrumentation
  • Gas chromatography

Parameter

Interface
Analog
P(min)
0 bar
P(max)
68.95 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
20PC
Automotive
NO
Vcc(max)
16 V
Calibrated
no
T-compensated
Yes
Amplified
No
Vcc(min)
10 V
Mounting
THT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?