Cart

26PC01SMT

HONEYWELL 26PC01SMT

image shown is a representation only

HONEYWELL

Board Mount Pressure Sensor
Supplier: Honeywell
Matchcode: 26PC01SMT
Rutronik No.: ICIN3226
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: TUBE
In Stock
59.96 $
59.96 $

Prices

1 59.96 $
140 43.17 $

Board Mount Pressure Sensor Description

26PC Series, compensated/unamplified, wet/wet differential, ±1 psi, SMT, straight port.

The 26PC SMT (Surface Mount Technology) pressure sensor, the first offering in the 20PC SMT family of pressure sensors, is a small, low cost, high value, pressure sensing solution for use with printed circuit boards (PCBs). Based on the long established reliability and accuracy of the 26PC pressure sensor, the 26PC SMT offers reduced size with true SMT capability. The smaller size reduces the sensor's footprint on the PCB, thereby reducing the size of the PCB. The 26PC SMT is the first pressure sensor capable of being used with other SMT components on the PCB, helping to lower installation costs and eliminate secondary operations.


The sensor features Wheatstone bridge construction, silicon piezoresistive technology, and ratiometric output for proven application flexibility, design simplicity and ease of manufacture.


Although designed for the medical industry, the 26PC SMT pressure sensor may be applied in any industry that requires a surface mount pressure sensor.


Parameter

Interface
Analog
P(min)
0 bar
P(max)
0.0689 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
PCB
Automotive
NO
Vcc(max)
16 V
Calibrated
yes
T-compensated
Yes
Amplified
No
Vcc(min)
10 V
Mounting
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?