Cart

24PC01SMT

HONEYWELL

P-Sensor 24PC Low Pression A
Supplier: Honeywell
Matchcode: 24PC01SMT
Rutronik No.: ICIN1843
Unit Pack: 1
MOQ: 70
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
On request
24.17 $
1,691.90 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Interface
analog
P(min)
68.95 bar
P(max)
68.96 bar
Accuracy
0.0689 +-bar
Vcc(max)
12 V
Top(max)
85 °C
Calibrated
no
T-compensated
no
Automotive
NO
Amplified
no
Vcc(min)
10 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020900
Country
France
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?