Cart

2455R--90980437

HONEYWELL

Phenolic Automatic Reset Thermo
Supplier: Honeywell
Matchcode: 2455R--90980437
Rutronik No.: ICIN3421
Unit Pack: 1
MOQ: 50
package: OVERMOLDED
Packaging: BOX
On request
30.34 $
1,517.00 $

Prices

50 30.34 $
100 28.92 $
150 26.29 $
200 23.87 $

Parameter

Interface
Analog
Top(min)
0 °C
Top(max)
150 °C
Package
OVERMOLDED
Automotive
NO
Technology
Thermostat
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?