Cart

2450RC 80430254

HONEYWELL 2450RC 80430254

image shown is a representation only

HONEYWELL

TEMPERATURE SENSOR Thermal
Supplier: Honeywell
Matchcode: 2450RC 80430254
Rutronik No.: ICINOT1210
Unit Pack: 1
MOQ: 100
package: SIP
Packaging: BOX
On request
13.54 $
1,354.00 $

Prices

100 13.54 $
200 12.99 $
300 11.78 $

TEMPERATURE SENSOR Thermal Description

2450RC Series Ceramic Automatic Reset Thermostats The 2450RC Series consists of a temperature-sensitive bimetal disc, electrically isolated from the switch, which actuates the normally closed contacts. The contacts open when the surface or ambient temperatures increase to the operating snap point of the calibrated disc. Response to temperature changes is extremely rapid due to the inherently low mass of the disc and the small size of the product.

Features

  • Cost effective
  • Rivet sleeve construction
  • Low profile
  • High temperature capability
  • High current

Target Applications

  • HVAC
  • Power supplies
  • Decorative fire places
  • Glue guns

Parameter

Interface
Analog
Package
SIP
Automotive
NO
Technology
Thermostat
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?