Cart

175-104LAF-301

HONEYWELL

THERMAL-THERMISTORS SMD
Supplier: Honeywell
Matchcode: 175-104LAF-301
Rutronik No.: ICINOT1184
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
4,260.00 $

Prices

3,000 1.42 $
6,000 1.38 $
12,000 1.36 $

Parameter

Interface
Analog
Package
SMD
Automotive
NO
Technology
Thermostat
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?